
PR20B05VBDN | |
|---|---|
DigiKey Part Number | 1849-PR20B05VBDN-ND |
Manufacturer | |
Manufacturer Product Number | PR20B05VBDN |
Description | PIN HEADER, THR, DUAL ROW, 1.27 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | PR20B05VBDN Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.118" (3.00mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Overall Contact Length 0.287" (7.30mm) |
Contact Type Male Pin | Insulation Height 0.059" (1.50mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating Flash |
Row Spacing - Mating | Contact Material Copper Zinc |
Number of Positions Loaded All | Insulation Material Polyethylene |
Style | Operating Temperature -40°C ~ 105°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 100 | 6,00330 Kč | 600,33 Kč |
| 500 | 5,35658 Kč | 2 678,29 Kč |
| 1 000 | 5,10083 Kč | 5 100,83 Kč |
| 5 000 | 4,55295 Kč | 22 764,75 Kč |
| 10 000 | 4,33569 Kč | 43 356,90 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











