Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1555CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1555CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1555CGN#PBF |
Description | IC XLTR VL BIDIR 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1555CGN#PBF Models |
Category | Voltage - VCCB 2.7 V ~ 10 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.8 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38 030 | 1727-8637-1-ND | 11,13000 Kč | Similar |
| 74LVC1T45DW-7 | Diodes Incorporated | 0 | 31-74LVC1T45DW-7CT-ND | 3,15000 Kč | Similar |
| 74LVC1T45FZ4-7 | Diodes Incorporated | 7 246 | 74LVC1T45FZ4-7DICT-ND | 4,62000 Kč | Similar |
| FXLA101L6X | onsemi | 0 | FXLA101L6XCT-ND | 7,14000 Kč | Similar |
| NLSX5011AMUTAG | onsemi | 1 368 | 488-NLSX5011AMUTAGCT-ND | 27,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 154,11270 Kč | 15 411,27 Kč |
| Unit Price without VAT: | 154,11270 Kč |
|---|---|
| Unit Price with VAT: | 186,47637 Kč |












