Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI4ULS5V201XVEX | |
|---|---|
DigiKey Part Number | PI4ULS5V201XVEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V201XVEX |
Description | IC XLTR VL BIDIR 8-UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20Mbps 8-UDFN (1.6x1.2) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Tri-State, Non-Inverted |
Series | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UFDFN |
Number of Circuits 1 | Supplier Device Package 8-UDFN (1.6x1.2) |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.2 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38 030 | 1727-8637-1-ND | 11,13000 Kč | Similar |
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4 848 | 1727-6901-1-ND | 6,72000 Kč | Similar |
| 74LVCH1T45GM,132 | Nexperia USA Inc. | 14 189 | 1727-4592-1-ND | 6,93000 Kč | Similar |
| ADG3233BRMZ | Analog Devices Inc. | 450 | ADG3233BRMZ-ND | 62,99000 Kč | Similar |
| LTC1555CGN#PBF | Analog Devices Inc. | 0 | 505-LTC1555CGN#PBF-ND | 154,11270 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,33804 Kč | 19 014,12 Kč |
| Unit Price without VAT: | 6,33804 Kč |
|---|---|
| Unit Price with VAT: | 7,66903 Kč |











