
TXB0101DRLR | |
|---|---|
DigiKey Part Number | 296-24665-2-ND - Tape & Reel (TR) 296-24665-1-ND - Cut Tape (CT) 296-24665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DRLR |
Description | IC XLTR VL BIDIR SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DRLR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-563, SOT-666 |
Channels per Circuit 1 | Supplier Device Package SOT-5X3 |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,15864 Kč | 1 789,66 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,71453 Kč | 6 714,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,18165 Kč | 24 726,60 Kč |
| 8 000 | 6,03509 Kč | 48 280,72 Kč |
| 12 000 | 5,96172 Kč | 71 540,64 Kč |
| 20 000 | 5,88040 Kč | 117 608,00 Kč |
| 28 000 | 5,83286 Kč | 163 320,08 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



