
74AVCH1T45GW,125 | |
|---|---|
DigiKey Part Number | 1727-6901-2-ND - Tape & Reel (TR) 1727-6901-1-ND - Cut Tape (CT) 1727-6901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45GW,125 |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH1T45GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 100 | 3,58440 Kč | 358,44 Kč |
| 250 | 3,30844 Kč | 827,11 Kč |
| 500 | 3,14172 Kč | 1 570,86 Kč |
| 1 000 | 3,00460 Kč | 3 004,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83543 Kč | 8 506,29 Kč |
| 6 000 | 2,75259 Kč | 16 515,54 Kč |
| 9 000 | 2,71108 Kč | 24 399,72 Kč |
| 15 000 | 2,66514 Kč | 39 977,10 Kč |
| 21 000 | 2,63826 Kč | 55 403,46 Kč |
| 30 000 | 2,61242 Kč | 78 372,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










