Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NTB0101GM,115 | |
|---|---|
DigiKey Part Number | 568-8403-2-ND - Tape & Reel (TR) 568-8403-1-ND - Cut Tape (CT) 568-8403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0101GM,115 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
Channels per Circuit 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB0101GS1Z | NXP USA Inc. | 9 618 | 568-14813-1-ND | 11,13000 Kč | Parametric Equivalent |
| 74LVC1T45FX4-7 | Diodes Incorporated | 7 300 | 31-74LVC1T45FX4-7CT-ND | 5,67000 Kč | Direct |
| 74LVCH1T45GM,115 | Nexperia USA Inc. | 0 | 74LVCH1T45GM,115-ND | 2,72562 Kč | Direct |
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 5 387 | 1727-7456-1-ND | 7,77000 Kč | Similar |
| ADG3301BKSZ-REEL7 | Analog Devices Inc. | 10 987 | 505-ADG3301BKSZ-REEL7CT-ND | 38,22000 Kč | Similar |














