Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1555IGN

DigiKey Part Number
LTC1555IGN-ND
Manufacturer
Manufacturer Product Number
LTC1555IGN
Description
IC XLTR VL BIDIR 16-SSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1555IGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.7 V ~ 10 V
Manufacturer
Analog Devices Inc.
Output Type
Open Drain
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Features
SIM Card Interface, Thermal-Shutdown Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
16-SSOP
Channels per Circuit
1
Base Product Number
Voltage - VCCA
1.8 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1555IGN#PBFAnalog Devices Inc.0505-LTC1555IGN#PBF-ND184,67110 KčDirect
74AVC1T45GN,132Nexperia USA Inc.5 4561727-1819-1-ND10,71000 KčSimilar
74AVCH1T45GM,115Nexperia USA Inc.1 8041727-6900-1-ND10,50000 KčSimilar
74LVCH1T45GN,132Nexperia USA Inc.4 4481727-74LVCH1T45GN,132CT-ND10,50000 KčSimilar
74LVCH1T45GW-Q100HNexperia USA Inc.9041727-74LVCH1T45GW-Q100HCT-ND7,56000 KčSimilar
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1251,14000 Kč251,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,14000 Kč
Unit Price with VAT:303,87940 Kč