Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0101GS1Z

DigiKey Part Number
568-14813-2-ND - Tape & Reel (TR)
568-14813-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTB0101GS1Z
Description
IC XLTR VL BIDIR 6-X2SON
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 618
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,74800 Kč77,48 Kč
256,92920 Kč173,23 Kč
1006,01800 Kč601,80 Kč
2505,58548 Kč1 396,37 Kč
5005,32426 Kč2 662,13 Kč
1 0005,10944 Kč5 109,44 Kč
2 5004,90900 Kč12 272,50 Kč
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč