P-Channel 200 V 12A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ431EP-T1_GE3

DigiKey Part Number
SQJ431EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ431EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ431EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ431EP-T1_GE3
Description
MOSFET P-CH 200V 12A PPAK SO-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 12A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ431EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4355 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
83W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
213mOhm @ 1A, 4V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1044,19300 Kč441,93 Kč
10030,56790 Kč3 056,79 Kč
50024,74464 Kč12 372,32 Kč
1 00023,93169 Kč23 931,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,49991 Kč61 499,73 Kč
6 00019,55203 Kč117 312,18 Kč
Manufacturers Standard Package
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč