
SQ3425CEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3425CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3425CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3425CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3425CEV-T1_GE3 |
Description | MOSFET P-CH 20V 7.4A 6-TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.4A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,96550 Kč | 596,55 Kč |
| 500 | 4,52422 Kč | 2 262,11 Kč |
| 1 000 | 4,05912 Kč | 4 059,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46789 Kč | 10 403,67 Kč |
| 6 000 | 3,17000 Kč | 19 020,00 Kč |
| 9 000 | 3,01818 Kč | 27 163,62 Kč |
| 15 000 | 2,84754 Kč | 42 713,10 Kč |
| 21 000 | 2,74652 Kč | 57 676,92 Kč |
| 30 000 | 2,64832 Kč | 79 449,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |










