
BSS64AHZGT116 | |
|---|---|
DigiKey Part Number | 846-BSS64AHZGT116TR-ND - Tape & Reel (TR) 846-BSS64AHZGT116CT-ND - Cut Tape (CT) 846-BSS64AHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS64AHZGT116 |
Description | TRANS NPN 100V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 100 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package SST3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 25mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,88300 Kč | 288,30 Kč |
| 500 | 2,13550 Kč | 1 067,75 Kč |
| 1 000 | 1,89318 Kč | 1 893,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58458 Kč | 4 753,74 Kč |
| 6 000 | 1,42888 Kč | 8 573,28 Kč |
| 9 000 | 1,34949 Kč | 12 145,41 Kč |
| 15 000 | 1,26019 Kč | 18 902,85 Kč |
| 21 000 | 1,20730 Kč | 25 353,30 Kč |
| 30 000 | 1,15587 Kč | 34 676,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











