


B57332V5103F360 | |
|---|---|
DigiKey Part Number | 495-7392-2-ND - Tape & Reel (TR) 495-7392-1-ND - Cut Tape (CT) 495-7392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57332V5103F360 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57332V5103F360 Models |
Category | B25/85 3435K |
Manufacturer TDK | B25/100 3455K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 180 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,10800 Kč | 15,54 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,56600 Kč | 128,30 Kč |
| 100 | 2,42950 Kč | 242,95 Kč |
| 500 | 2,15440 Kč | 1 077,20 Kč |
| 1 000 | 2,05234 Kč | 2 052,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,71171 Kč | 6 846,84 Kč |
| 8 000 | 1,64034 Kč | 13 122,72 Kč |
| 12 000 | 1,60141 Kč | 19 216,92 Kč |
| 20 000 | 1,55513 Kč | 31 102,60 Kč |
| 28 000 | 1,52623 Kč | 42 734,44 Kč |
| 40 000 | 1,49691 Kč | 59 876,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










