
BLM21SP601BH1D | |
|---|---|
DigiKey Part Number | 490-18581-2-ND - Tape & Reel (TR) 490-18581-1-ND - Cut Tape (CT) 490-18581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP601BH1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP601BH1D Models |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 4,95560 Kč | 123,89 Kč |
| 50 | 4,43060 Kč | 221,53 Kč |
| 100 | 3,94130 Kč | 394,13 Kč |
| 250 | 3,35380 Kč | 838,45 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,56890 Kč | 2 568,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05518 Kč | 8 220,72 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











