
SMMUN2211LT1G | |
|---|---|
DigiKey Part Number | SMMUN2211LT1GOSTR-ND - Tape & Reel (TR) SMMUN2211LT1GOSCT-ND - Cut Tape (CT) SMMUN2211LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2211LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2211LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 246 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114ECA-7-F | Diodes Incorporated | 138 000 | DDTC114ECA-FDICT-ND | 4,41000 Kč | Direct |
| PDTC114ET,215 | Nexperia USA Inc. | 8 735 | 1727-5131-1-ND | 2,73000 Kč | Direct |
| DDTC114YCA-7-F | Diodes Incorporated | 26 965 | DDTC114YCA-FDICT-ND | 4,83000 Kč | Similar |
| DDTC114YCAQ-7-F | Diodes Incorporated | 1 800 | 31-DDTC114YCAQ-7-FCT-ND | 5,88000 Kč | Similar |
| DTC114EKAT146 | Rohm Semiconductor | 111 501 | DTC114EKAT146CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,40690 Kč | 140,69 Kč |
| 500 | 1,02092 Kč | 510,46 Kč |
| 1 000 | 0,89598 Kč | 895,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69454 Kč | 2 083,62 Kč |
| 6 000 | 0,61832 Kč | 3 709,92 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








