
B57237S0259M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0259M051TR-ND - Tape & Reel (TR) 495-B57237S0259M051CT-ND - Cut Tape (CT) 495-B57237S0259M051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57237S0259M051 |
Description | ICL 2.5 OHM 20% 6.5A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 6.5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0259M051 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 6.5 A |
Series | Diameter 0.591" (15.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 27,17200 Kč | 135,86 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 50 | 20,78380 Kč | 1 039,19 Kč |
| 100 | 19,17750 Kč | 1 917,75 Kč |
| 250 | 17,23432 Kč | 4 308,58 Kč |
| 500 | 15,89086 Kč | 7 945,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,91348 Kč | 13 913,48 Kč |
| 2 000 | 12,81687 Kč | 25 633,74 Kč |
| 3 000 | 12,21258 Kč | 36 637,74 Kč |
| 5 000 | 11,82187 Kč | 59 109,35 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |










