


ACP3225-102-2P-TL000 | |
|---|---|
DigiKey Part Number | 445-174210-2-ND - Tape & Reel (TR) 445-174210-1-ND - Cut Tape (CT) 445-174210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACP3225-102-2P-TL000 |
Description | CMC 1.5A 2LN 1 KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms 1.5A DCR 50mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm (Typ) |
Series | Voltage Rating - DC 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 14,34900 Kč | 143,49 Kč |
| 25 | 13,28080 Kč | 332,02 Kč |
| 50 | 12,52160 Kč | 626,08 Kč |
| 100 | 11,80630 Kč | 1 180,63 Kč |
| 250 | 10,92244 Kč | 2 730,61 Kč |
| 500 | 10,29886 Kč | 5 149,43 Kč |
| 1 000 | 9,71095 Kč | 9 710,95 Kč |
| 2 500 | 9,50886 Kč | 23 772,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,39255 Kč | 41 962,75 Kč |
| 10 000 | 7,91579 Kč | 79 157,90 Kč |
| 15 000 | 7,76867 Kč | 116 530,05 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |











