Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMMUN2111LT3G | |
|---|---|
DigiKey Part Number | 488-SMMUN2111LT3GTR-ND - Tape & Reel (TR) 488-SMMUN2111LT3GCT-ND - Cut Tape (CT) 488-SMMUN2111LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2111LT3G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2111LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 246 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR183E6327HTSA1 | Infineon Technologies | 0 | BCR183E6327HTSA1CT-ND | 7,98000 Kč | Upgrade |
| BCR185E6327HTSA1 | Infineon Technologies | 0 | BCR185E6327HTSA1TR-ND | 1,17703 Kč | Similar |
| DTA114EKAT146 | Rohm Semiconductor | 79 580 | DTA114EKAT146CT-ND | 5,04000 Kč | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36 756 | DTA115EKAT146CT-ND | 5,04000 Kč | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 2 830 | DTA123EKAT146CT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,40690 Kč | 140,69 Kč |
| 500 | 1,02092 Kč | 510,46 Kč |
| 1 000 | 0,89598 Kč | 895,98 Kč |
| 2 000 | 0,79026 Kč | 1 580,52 Kč |
| 5 000 | 0,67534 Kč | 3 376,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56991 Kč | 5 699,10 Kč |
| 20 000 | 0,51329 Kč | 10 265,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |






