
NCV7344D10R2G | |
|---|---|
DigiKey Part Number | NCV7344D10R2GOSTR-ND - Tape & Reel (TR) NCV7344D10R2GOSCT-ND - Cut Tape (CT) NCV7344D10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7344D10R2G |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7344D10R2G Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer onsemi | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Data Rate 5Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 100 | 7,01960 Kč | 701,96 Kč |
| 250 | 6,52700 Kč | 1 631,75 Kč |
| 500 | 6,23010 Kč | 3 115,05 Kč |
| 1 000 | 5,98569 Kč | 5 985,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51834 Kč | 16 555,02 Kč |
| 6 000 | 5,37496 Kč | 32 249,76 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











