
ISO7741FEDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7741FEDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7741FEDWRQ1CT-ND - Cut Tape (CT) 296-ISO7741FEDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741FEDWRQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741FEDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 150°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7741EDWQ1 | Texas Instruments | 361 | 296-ISO7741EDWQ1-ND | 3,84000 Kč | Parametric Equivalent |
| ISO7741EDWRQ1 | Texas Instruments | 1 323 | 296-ISO7741EDWRQ1CT-ND | 3,08000 Kč | Parametric Equivalent |
| ISO7741FEDWQ1 | Texas Instruments | 1 544 | 296-ISO7741FEDWQ1-ND | 3,84000 Kč | Parametric Equivalent |
| SI8641BB-B-IS | Skyworks Solutions Inc. | 2 011 | SI8641BB-B-IS-ND | 3,33000 Kč | Similar |
| SI8641BB-B-ISR | Skyworks Solutions Inc. | 1 981 | 336-4783-1-ND | 3,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,48200 Kč | 534,82 Kč |
| 25 | 49,05120 Kč | 1 226,28 Kč |
| 100 | 44,16930 Kč | 4 416,93 Kč |
| 250 | 41,84228 Kč | 10 460,57 Kč |
| 500 | 41,30012 Kč | 20 650,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,20334 Kč | 76 406,68 Kč |
| 4 000 | 37,42353 Kč | 149 694,12 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |




