
ISO7741EDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7741EDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7741EDWRQ1CT-ND - Cut Tape (CT) 296-ISO7741EDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7741EDWRQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741EDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,60300 Kč | 556,03 Kč |
| 25 | 51,03360 Kč | 1 275,84 Kč |
| 100 | 46,00870 Kč | 4 600,87 Kč |
| 250 | 43,61284 Kč | 10 903,21 Kč |
| 500 | 42,16860 Kč | 21 084,30 Kč |
| 1 000 | 40,97949 Kč | 40 979,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,20123 Kč | 82 402,46 Kč |
| 4 000 | 40,37186 Kč | 161 487,44 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

