
CD74HC4075M96 | |
|---|---|
DigiKey Part Number | 296-14534-2-ND - Tape & Reel (TR) 296-14534-1-ND - Cut Tape (CT) 296-14534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4075M96 |
Description | IC GATE OR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4075M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 12,92640 Kč | 323,16 Kč |
| 100 | 11,37460 Kč | 1 137,46 Kč |
| 250 | 10,63676 Kč | 2 659,19 Kč |
| 500 | 10,19116 Kč | 5 095,58 Kč |
| 1 000 | 10,18424 Kč | 10 184,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,43776 Kč | 23 594,40 Kč |
| 5 000 | 9,20456 Kč | 46 022,80 Kč |
| 7 500 | 9,08774 Kč | 68 158,05 Kč |
| 12 500 | 8,95833 Kč | 111 979,12 Kč |
| 17 500 | 8,88272 Kč | 155 447,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







