Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTB113EKT146 | |
|---|---|
DigiKey Part Number | DTB113EKT146TR-ND - Tape & Reel (TR) DTB113EKT146CT-ND - Cut Tape (CT) DTB113EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB113EKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB113EKT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 3,31642 Kč | 1 658,21 Kč |
| 1 000 | 2,96366 Kč | 2 963,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51479 Kč | 7 544,37 Kč |
| 6 000 | 2,28847 Kč | 13 730,82 Kč |
| 9 000 | 2,17311 Kč | 19 557,99 Kč |
| 15 000 | 2,04343 Kč | 30 651,45 Kč |
| 21 000 | 1,96663 Kč | 41 299,23 Kč |
| 30 000 | 1,89200 Kč | 56 760,00 Kč |
| 75 000 | 1,75858 Kč | 131 893,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |







