DDTA114ECA-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,99749 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 37 645
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 37 318
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 225
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 257
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 905
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 606
Unit Price: 12,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 751
Unit Price: 12,18000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA114ECA-7-F

DigiKey Part Number
DDTA114ECA-FDITR-ND - Tape & Reel (TR)
DDTA114ECA-FDICT-ND - Cut Tape (CT)
DDTA114ECA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA114ECA-7-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58950 Kč158,95 Kč
5001,15908 Kč579,54 Kč
1 0001,01945 Kč1 019,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84139 Kč2 524,17 Kč
6 0000,75138 Kč4 508,28 Kč
9 0000,70544 Kč6 348,96 Kč
15 0000,65377 Kč9 806,55 Kč
21 0000,62313 Kč13 085,73 Kč
30 0000,59334 Kč17 800,20 Kč
75 0000,52791 Kč39 593,25 Kč
150 0000,48746 Kč73 119,00 Kč
300 0000,45346 Kč136 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč