
MMUN2111LT3G | |
|---|---|
DigiKey Part Number | MMUN2111LT3GOSTR-ND - Tape & Reel (TR) MMUN2111LT3GOSCT-ND - Cut Tape (CT) MMUN2111LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2111LT3G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2111LT3G Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA114ET,235 | Nexperia USA Inc. | 9 790 | 1727-PDTA114ET,235CT-ND | 2,71000 Kč | Upgrade |
| DDTA114ECAQ-7-F | Diodes Incorporated | 0 | 31-DDTA114ECAQ-7-FTR-ND | 1,14253 Kč | Similar |
| DDTA123ECA-7-F | Diodes Incorporated | 5 073 | DDTA123ECA-FDICT-ND | 4,38000 Kč | Similar |
| DTA114EKAT146 | Rohm Semiconductor | 79 075 | DTA114EKAT146CT-ND | 5,01000 Kč | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36 756 | DTA115EKAT146CT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 100 | 1,10740 Kč | 110,74 Kč |
| 500 | 0,79960 Kč | 399,80 Kč |
| 1 000 | 0,69970 Kč | 699,70 Kč |
| 2 000 | 0,61514 Kč | 1 230,28 Kč |
| 5 000 | 0,52318 Kč | 2 615,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43970 Kč | 4 397,00 Kč |
| 20 000 | 0,39432 Kč | 7 886,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |



