BCR185E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 26 862
Unit Price: 3,13000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9 790
Unit Price: 2,71000 Kč
Datasheet

Direct


onsemi
In Stock: 30 000
Unit Price: 3,75000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,95678 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 480
Unit Price: 5,01000 Kč
Datasheet

Similar


onsemi
In Stock: 23 052
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 3 532
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 910 690
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 16 012
Unit Price: 3,13000 Kč
Datasheet

Similar


onsemi
In Stock: 17 555
Unit Price: 4,17000 Kč
Datasheet

Similar


onsemi
In Stock: 8 066
Unit Price: 4,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR185E6327HTSA1

DigiKey Part Number
BCR185E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR185E6327HTSA1
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCR185E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Last Time Buy
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT23
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2114LT1Gonsemi26 862MMUN2114LT1GOSCT-ND3,13000 KčDirect
PDTA114ET,215Nexperia USA Inc.01727-5127-1-ND2,71000 KčDirect
PDTA114ET,235Nexperia USA Inc.9 7901727-PDTA114ET,235CT-ND2,71000 KčDirect
SMMUN2114LT1Gonsemi30 000SMMUN2114LT1GOSCT-ND3,75000 KčDirect
DTA114YCAT116Rohm Semiconductor0DTA114YCAT116CT-ND0,95678 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
36 0001,16904 Kč42 085,44 Kč
Unit Price without VAT:1,16904 Kč
Unit Price with VAT:1,41454 Kč