
DTA114YKAT146 | |
|---|---|
DigiKey Part Number | DTA114YKAT146TR-ND - Tape & Reel (TR) DTA114YKAT146CT-ND - Cut Tape (CT) DTA114YKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA114YKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA114YKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMUN2114T1G | onsemi | 28 005 | SMUN2114T1GOSCT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,89990 Kč | 189,99 Kč |
| 500 | 1,39022 Kč | 695,11 Kč |
| 1 000 | 1,22505 Kč | 1 225,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01420 Kč | 3 042,60 Kč |
| 6 000 | 0,90774 Kč | 5 446,44 Kč |
| 9 000 | 0,85338 Kč | 7 680,42 Kč |
| 15 000 | 0,79229 Kč | 11 884,35 Kč |
| 21 000 | 0,75606 Kč | 15 877,26 Kč |
| 30 000 | 0,72084 Kč | 21 625,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


