
DDTA143ECA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA143ECA-7-FTR-ND - Tape & Reel (TR) 31-DDTA143ECA-7-FCT-ND - Cut Tape (CT) 31-DDTA143ECA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143ECA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA143ECA-7-F | Diodes Incorporated | 2 354 | 31-DDTA143ECA-7-FCT-ND | 4,41000 Kč | Parametric Equivalent |
| DTA114EKAT146 | Rohm Semiconductor | 79 580 | DTA114EKAT146CT-ND | 5,04000 Kč | Similar |
| DTA115EKAT146 | Rohm Semiconductor | 36 756 | DTA115EKAT146CT-ND | 5,04000 Kč | Similar |
| DTA123EKAT146 | Rohm Semiconductor | 5 830 | DTA123EKAT146CT-ND | 5,67000 Kč | Similar |
| DTA124EKAT146 | Rohm Semiconductor | 473 | DTA124EKAT146CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 500 | 1,22880 Kč | 614,40 Kč |
| 1 000 | 1,08077 Kč | 1 080,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89186 Kč | 2 675,58 Kč |
| 6 000 | 0,79645 Kč | 4 778,70 Kč |
| 9 000 | 0,74776 Kč | 6 729,84 Kč |
| 15 000 | 0,69299 Kč | 10 394,85 Kč |
| 21 000 | 0,66052 Kč | 13 870,92 Kč |
| 30 000 | 0,62894 Kč | 18 868,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










