Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 350mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT3904YS,115

DigiKey Part Number
1727-5178-2-ND - Tape & Reel (TR)
1727-5178-1-ND - Cut Tape (CT)
1727-5178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT3904YS,115
Description
TRANS 2NPN 40V 200MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 350mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PMBT3904YS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,81400 Kč28,14 Kč
1001,73860 Kč173,86 Kč
5001,26870 Kč634,35 Kč
1 0001,11646 Kč1 116,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89598 Kč2 687,94 Kč
6 0000,80020 Kč4 801,20 Kč
9 0000,75131 Kč6 761,79 Kč
15 0000,69631 Kč10 444,65 Kč
21 0000,66371 Kč13 937,91 Kč
30 0000,63200 Kč18 960,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč