Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114YT,215

DigiKey Part Number
1727-1690-2-ND - Tape & Reel (TR)
1727-1690-1-ND - Cut Tape (CT)
1727-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA114YT,215
Description
TRANS PREBIAS PNP 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTA114YT,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
10 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2114LT1Gonsemi6 462MMUN2114LT1GOSCT-ND3,15000 KčDirect
DDTA114TUA-7-FDiodes Incorporated965DDTA114TUA-FDICT-ND4,83000 KčSimilar
DTA114EKAT146Rohm Semiconductor37 645DTA114EKAT146CT-ND5,04000 KčSimilar
DTA114YCAHZGT116Rohm Semiconductor380DTA114YCAHZGT116CT-ND3,99000 KčSimilar
MMUN2111LT1Gonsemi9 572MMUN2111LT1GOSCT-ND2,94000 KčSimilar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,27040 Kč127,04 Kč
5000,92140 Kč460,70 Kč
1 0000,80737 Kč807,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52915 Kč1 587,45 Kč
6 0000,46868 Kč2 812,08 Kč
9 0000,43778 Kč3 940,02 Kč
15 0000,40301 Kč6 045,15 Kč
21 0000,38238 Kč8 029,98 Kč
30 0000,36233 Kč10 869,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč