SQJ454EP-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 4 685
Unit Price: 41,29000 Kč
Datasheet
N-Channel 200 V 13A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ454EP-T1_GE3

DigiKey Part Number
SQJ454EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ454EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ454EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ454EP-T1_GE3
Description
MOSFET N-CH 200V 13A PPAK SO-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 13A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ454EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
68W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
145mOhm @ 7.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ454EP-T1_BE3Vishay Siliconix4 685742-SQJ454EP-T1_BE3CT-ND41,29000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1026,27800 Kč262,78 Kč
10017,67920 Kč1 767,92 Kč
50013,99238 Kč6 996,19 Kč
1 00012,80611 Kč12 806,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,30027 Kč33 900,81 Kč
6 00010,54260 Kč63 255,60 Kč
9 00010,15674 Kč91 410,66 Kč
15 0009,84118 Kč147 617,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč