Similar
Similar

DMG1013UWQ-7 | |
|---|---|
DigiKey Part Number | DMG1013UWQ-7DITR-ND - Tape & Reel (TR) DMG1013UWQ-7DICT-ND - Cut Tape (CT) DMG1013UWQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1013UWQ-7 |
Description | MOSFET P-CH 20V 820MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 820mA (Ta) 310mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.62 nC @ 4.5 V |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 59.76 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 310mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 750mOhm @ 430mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJC7403_R1_00001 | Panjit International Inc. | 1 022 | 3757-PJC7403_R1_00001CT-ND | 6,88000 Kč | Similar |
| PMF170XP,115 | Nexperia USA Inc. | 798 | 1727-1229-1-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 100 | 2,74250 Kč | 274,25 Kč |
| 500 | 2,02840 Kč | 1 014,20 Kč |
| 1 000 | 1,79691 Kč | 1 796,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50187 Kč | 4 505,61 Kč |
| 6 000 | 1,35297 Kč | 8 117,82 Kč |
| 9 000 | 1,27701 Kč | 11 493,09 Kč |
| 15 000 | 1,19163 Kč | 17 874,45 Kč |
| 21 000 | 1,14103 Kč | 23 961,63 Kč |
| 30 000 | 1,09184 Kč | 32 755,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |













