
SN74LVC1T45DCKT | |
|---|---|
DigiKey Part Number | 296-32317-2-ND - Tape & Reel (TR) 296-32317-1-ND - Cut Tape (CT) 296-32317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DCKT |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 17,40320 Kč | 435,08 Kč |
| 100 | 15,39990 Kč | 1 539,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,44580 Kč | 3 611,45 Kč |
| 500 | 13,87002 Kč | 6 935,01 Kč |
| 750 | 13,58207 Kč | 10 186,55 Kč |
| 1 250 | 13,26267 Kč | 16 578,34 Kč |
| 1 750 | 13,07599 Kč | 22 882,98 Kč |
| 2 500 | 12,89647 Kč | 32 241,18 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |











