Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH1T45YZPR

DigiKey Part Number
296-17372-2-ND - Tape & Reel (TR)
296-17372-1-ND - Cut Tape (CT)
296-17372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH1T45YZPR
Description
IC XLTR VL BIDIR 6-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH1T45YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-XFBGA, DSBGA
Number of Circuits
1
Supplier Device Package
6-DSBGA
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 490
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,39269 Kč25 178,07 Kč
6 0008,19027 Kč49 141,62 Kč
9 0008,08890 Kč72 800,10 Kč
15 0007,97659 Kč119 648,85 Kč
21 0007,91099 Kč166 130,79 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,91400 Kč129,14 Kč
2511,63280 Kč290,82 Kč
10010,22180 Kč1 022,18 Kč
2509,54820 Kč2 387,05 Kč
5009,14126 Kč4 570,63 Kč
1 0009,09192 Kč9 091,92 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,09000 Kč140,90 Kč
2512,69960 Kč317,49 Kč
10011,17300 Kč1 117,30 Kč
25010,44524 Kč2 611,31 Kč
50010,00638 Kč5 003,19 Kč
1 0009,99148 Kč9 991,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč