
74AVC1T45GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-7456-2-ND - Tape & Reel (TR) 1727-7456-1-ND - Cut Tape (CT) 1727-7456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GW-Q100H |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC1T45GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,78760 Kč | 119,69 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 250 | 3,82164 Kč | 955,41 Kč |
| 500 | 3,63392 Kč | 1 816,96 Kč |
| 1 000 | 3,47895 Kč | 3 478,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28766 Kč | 9 862,98 Kč |
| 6 000 | 3,19404 Kč | 19 164,24 Kč |
| 9 000 | 3,14716 Kč | 28 324,44 Kč |
| 15 000 | 3,09520 Kč | 46 428,00 Kč |
| 21 000 | 3,06486 Kč | 64 362,06 Kč |
| 30 000 | 3,03566 Kč | 91 069,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |







