
MP1477HGTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1477HGTF-ZTR-ND - Tape & Reel (TR) 1589-MP1477HGTF-ZCT-ND - Cut Tape (CT) 1589-MP1477HGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1477HGTF-Z |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1477HGTF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 100 | 13,90070 Kč | 1 390,07 Kč |
| 250 | 13,02128 Kč | 3 255,32 Kč |
| 500 | 12,49130 Kč | 6 245,65 Kč |
| 1 000 | 12,20824 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,31679 Kč | 56 583,95 Kč |
| 10 000 | 11,08827 Kč | 110 882,70 Kč |
| 15 000 | 10,97385 Kč | 164 607,75 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |









