Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXC1T45DCKR

DigiKey Part Number
296-48341-2-ND - Tape & Reel (TR)
296-48341-1-ND - Cut Tape (CT)
296-48341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC1T45DCKR
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC1T45DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.65 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
0.65 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,69300 Kč86,93 Kč
257,78600 Kč194,65 Kč
1006,78660 Kč678,66 Kč
2506,31032 Kč1 577,58 Kč
5006,02348 Kč3 011,74 Kč
1 0005,87923 Kč5 879,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,49504 Kč16 485,12 Kč
6 0005,35215 Kč32 112,90 Kč
9 0005,28055 Kč47 524,95 Kč
15 0005,20127 Kč78 019,05 Kč
21 0005,15493 Kč108 253,53 Kč
30 0005,11036 Kč153 310,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč