Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXCH1T45DCKR

DigiKey Part Number
296-53433-2-ND - Tape & Reel (TR)
296-53433-1-ND - Cut Tape (CT)
296-53433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXCH1T45DCKR
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AXCH1T45DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.65 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
0.65 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AXC1T45DCKRTexas Instruments24 273296-48341-1-ND12,39000 KčParametric Equivalent
SN74AXC1T45QDCKRQ1Texas Instruments8 808296-SN74AXC1T45QDCKRQ1CT-ND18,69000 KčParametric Equivalent
74AVCH1T45GW,125Nexperia USA Inc.4 8481727-6901-1-ND6,72000 KčDirect
74AVC1T45GM,115Nexperia USA Inc.3 2971727-6893-1-ND8,19000 KčSimilar
74LVC1T45Z6-7Diodes Incorporated82 45674LVC1T45Z6-7DICT-ND3,99000 KčSimilar
In-Stock: 2 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,70900 Kč107,09 Kč
259,60880 Kč240,22 Kč
1008,41180 Kč841,18 Kč
2507,83980 Kč1 959,95 Kč
5007,49502 Kč3 747,51 Kč
1 0007,38920 Kč7 389,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,86061 Kč20 581,83 Kč
6 0006,68905 Kč40 134,30 Kč
9 0006,60319 Kč59 428,71 Kč
15 0006,50799 Kč97 619,85 Kč
21 0006,45241 Kč135 500,61 Kč
30 0006,39890 Kč191 967,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč