Similar
Similar
Similar
Similar

FXLA101L6X | |
|---|---|
DigiKey Part Number | FXLA101L6XTR-ND - Tape & Reel (TR) FXLA101L6XCT-ND - Cut Tape (CT) FXLA101L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA101L6X |
Description | IC XLTR VL BIDIR 6-MICROPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 140Mbps 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FXLA101L6X Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 140Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-UFDFN |
Channels per Circuit 1 | Supplier Device Package 6-MicroPak |
Voltage - VCCA 1.1 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1T45DW-7 | Diodes Incorporated | 0 | 31-74LVC1T45DW-7CT-ND | 3,15000 Kč | Similar |
| ADG3233BRMZ | Analog Devices Inc. | 450 | ADG3233BRMZ-ND | 62,99000 Kč | Similar |
| LTC1555CGN#PBF | Analog Devices Inc. | 0 | 505-LTC1555CGN#PBF-ND | 154,11270 Kč | Similar |
| PI4ULS5V201XVEX | Diodes Incorporated | 0 | PI4ULS5V201XVEX-ND | 6,33804 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,82580 Kč | 382,58 Kč |
| 250 | 3,53356 Kč | 883,39 Kč |
| 500 | 3,35716 Kč | 1 678,58 Kč |
| 1 000 | 3,21227 Kč | 3 212,27 Kč |
| 2 500 | 3,18380 Kč | 7 959,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,96719 Kč | 14 835,95 Kč |
| 10 000 | 2,89130 Kč | 28 913,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







