Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLSX5011MUTCG | |
|---|---|
DigiKey Part Number | NLSX5011MUTCGOSTR-ND - Tape & Reel (TR) NLSX5011MUTCGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLSX5011MUTCG |
Description | IC XLTR VL BIDIR 6-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX5011MUTCG Models |
Category | Voltage - VCCB 0.9 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) | Data Rate 100Mbps |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-UFDFN |
Channels per Circuit 1 | Supplier Device Package 6-UDFN (1.2x1) |
Voltage - VCCA 0.9 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSX5011AMUTAG | onsemi | 1 368 | 488-NLSX5011AMUTAGCT-ND | 1,10000 Kč | Parametric Equivalent |
| NLSX5011AMUTBG | onsemi | 2 950 | 488-NLSX5011AMUTBGCT-ND | 0,81000 Kč | Parametric Equivalent |
| NLSX5011AMUTCG | onsemi | 158 249 | NLSX5011AMUTCGOSTR-ND | 0,73091 Kč | Parametric Equivalent |
| 74AVC1T45GN,132 | Nexperia USA Inc. | 5 456 | 1727-1819-1-ND | 0,43000 Kč | Similar |
| 74AVC1T45GW-Q100H | Nexperia USA Inc. | 2 335 | 1727-7456-1-ND | 0,31000 Kč | Similar |











