Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0101DBVR

DigiKey Part Number
296-21664-2-ND - Tape & Reel (TR)
296-21664-1-ND - Cut Tape (CT)
296-21664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0101DBVR
Description
IC XLTR VL BIDIR SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TXB0101DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6
Channels per Circuit
1
Supplier Device Package
SOT-23-6
Voltage - VCCA
1.2 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,94500 Kč89,45 Kč
258,02120 Kč200,53 Kč
1006,99440 Kč699,44 Kč
2506,50688 Kč1 626,72 Kč
5006,21204 Kč3 106,02 Kč
1 0006,07199 Kč6 071,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,66981 Kč17 009,43 Kč
6 0005,52317 Kč33 139,02 Kč
9 0005,44970 Kč49 047,30 Kč
15 0005,36835 Kč80 525,25 Kč
21 0005,32081 Kč111 737,01 Kč
30 0005,27509 Kč158 252,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč

Other Suppliers on DigiKey

92 299In Stock
Ships from Rochester Electronics, LLC