Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5011AMUTBG

DigiKey Part Number
488-NLSX5011AMUTBGTR-ND - Tape & Reel (TR)
488-NLSX5011AMUTBGCT-ND - Cut Tape (CT)
488-NLSX5011AMUTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5011AMUTBG
Description
IC XLTR VL BIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5011AMUTBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 4.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-UFDFN
Channels per Circuit
1
Supplier Device Package
6-UDFN (1.45x1)
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLSX5011AMUTAGonsemi1 368488-NLSX5011AMUTAGCT-ND27,09000 KčParametric Equivalent
NLSX5011AMUTCGonsemi158 249NLSX5011AMUTCGOSTR-ND18,05829 KčParametric Equivalent
NLSX5011MUTCGonsemi172 445NLSX5011MUTCGOSCT-ND19,94810 KčParametric Equivalent
74AVC1T45GW-Q100HNexperia USA Inc.2 3351727-7456-1-ND7,77000 KčSimilar
74LVC1T45FX4-7Diodes Incorporated7 30031-74LVC1T45FX4-7CT-ND5,67000 KčSimilar
In-Stock: 2 950
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,88509 Kč26 655,27 Kč
6 0008,55105 Kč51 306,30 Kč
15 0008,28384 Kč124 257,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,25800 Kč142,58 Kč
2512,85080 Kč321,27 Kč
10011,30740 Kč1 130,74 Kč
25010,57292 Kč2 643,23 Kč
50010,12986 Kč5 064,93 Kč
1 0009,76491 Kč9 764,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1022,32100 Kč223,21 Kč
2518,70520 Kč467,63 Kč
10014,62300 Kč1 462,30 Kč
25012,61896 Kč3 154,74 Kč
50011,38512 Kč5 692,56 Kč
1 00010,35159 Kč10 351,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč