Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45MDCKREP

DigiKey Part Number
296-23951-2-ND - Tape & Reel (TR)
296-23951-1-ND - Cut Tape (CT)
296-23951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45MDCKREP
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45MDCKREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1T45GW,125Nexperia USA Inc.72 6521727-4560-1-ND6,09000 KčSimilar
74LVCH1T45GW,125Nexperia USA Inc.16 0491727-4593-1-ND6,72000 KčSimilar
74LVCH1T45GW-Q100HNexperia USA Inc.1 0241727-74LVCH1T45GW-Q100HCT-ND7,56000 KčSimilar
NLSX4401MU1TCGonsemi579 740NLSX4401MU1TCGOSTR-ND13,85868 KčSimilar
In-Stock: 5 609
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1053,92300 Kč539,23 Kč
2549,47960 Kč1 236,99 Kč
10044,58090 Kč4 458,09 Kč
25043,01820 Kč10 754,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,25283 Kč114 758,49 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč