Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1T45GW,125

DigiKey Part Number
1727-4560-2-ND - Tape & Reel (TR)
1727-4560-1-ND - Cut Tape (CT)
1727-4560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45GW,125
Description
IC XLTR VL BIDIR 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1T45GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,24200 Kč42,42 Kč
253,76280 Kč94,07 Kč
1003,23160 Kč323,16 Kč
2502,97752 Kč744,38 Kč
5002,82466 Kč1 412,33 Kč
1 0002,69887 Kč2 698,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,54342 Kč7 630,26 Kč
6 0002,46730 Kč14 803,80 Kč
9 0002,42917 Kč21 862,53 Kč
15 0002,38694 Kč35 804,10 Kč
21 0002,36226 Kč49 607,46 Kč
30 0002,33851 Kč70 155,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč