Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DNBT8105-7 | |
|---|---|
DigiKey Part Number | DNBT8105DITR-ND - Tape & Reel (TR) DNBT8105DICT-ND - Cut Tape (CT) DNBT8105DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DNBT8105-7 |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DNBT8105-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT491QTA | Diodes Incorporated | 0 | FMMT491QTADICT-ND | 15,64000 Kč | Direct |
| FMMT491TA | Diodes Incorporated | 718 | FMMT491CT-ND | 11,47000 Kč | Direct |
| ZXTN2038FTA | Diodes Incorporated | 5 439 | ZXTN2038FCT-ND | 11,68000 Kč | Direct |
| NSS60201LT1G | onsemi | 167 | NSS60201LT1GOSCT-ND | 14,18000 Kč | Direct |
| 2SC5866TLQ | Rohm Semiconductor | 6 800 | 2SC5866TLQCT-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,19300 Kč | 51,93 Kč |
| 100 | 3,27220 Kč | 327,22 Kč |
| 500 | 2,43300 Kč | 1 216,50 Kč |
| 1 000 | 2,16146 Kč | 2 161,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81582 Kč | 5 447,46 Kč |
| 6 000 | 1,64147 Kč | 9 848,82 Kč |
| 9 000 | 1,55255 Kč | 13 972,95 Kč |
| 15 000 | 1,45260 Kč | 21 789,00 Kč |
| 21 000 | 1,39339 Kč | 29 261,19 Kč |
| 30 000 | 1,33583 Kč | 40 074,90 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |











