
FMMT491TA | |
|---|---|
DigiKey Part Number | FMMT491TR-ND - Tape & Reel (TR) FMMT491CT-ND - Cut Tape (CT) FMMT491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT491TA |
Description | TRANS NPN 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT491TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5866TLR | Rohm Semiconductor | 20 796 | 2SC5866TLRCT-ND | 16,38000 Kč | Similar |
| PBHV8110DA_R1_00001 | Panjit International Inc. | 2 333 | 3757-PBHV8110DA_R1_00001CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41764 Kč | 1 708,82 Kč |
| 1 000 | 3,05269 Kč | 3 052,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58814 Kč | 7 764,42 Kč |
| 6 000 | 2,35398 Kč | 14 123,88 Kč |
| 9 000 | 2,23463 Kč | 20 111,67 Kč |
| 15 000 | 2,10047 Kč | 31 507,05 Kč |
| 21 000 | 2,02101 Kč | 42 441,21 Kč |
| 30 000 | 1,94377 Kč | 58 313,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






