Inrush Current Limiter 1.3 Ohms ±20% 7 A 0.610" (15.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-001.3D13

DigiKey Part Number
317-1190-ND
Manufacturer
Manufacturer Product Number
MF72-001.3D13
Description
ICL 1.3 OHM 20% 7A 15.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1.3 Ohms ±20% 7 A 0.610" (15.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1.3 Ohms
Tolerance
±20%
Current - Steady State Max
7 A
R @ Current
62 mOhms
Diameter
0.610" (15.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 644
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
517,13400 Kč85,67 Kč
1015,81100 Kč158,11 Kč
5013,12380 Kč656,19 Kč
10012,10950 Kč1 210,95 Kč
30010,65580 Kč3 196,74 Kč
6009,82602 Kč5 895,61 Kč
1 2009,05748 Kč10 868,98 Kč
5 1007,62857 Kč38 905,71 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč