390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D391KKTR

DigiKey Part Number
118-MOV-14D391KKTR-ND - Tape & Reel (TR)
118-MOV-14D391KKTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-14D391KKTR
Description
VARISTOR 390V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
4.5 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
612 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,40400 Kč64,04 Kč
255,72000 Kč143,00 Kč
1004,94710 Kč494,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,42585 Kč1 770,34 Kč
8004,23215 Kč3 385,72 Kč
1 2004,13503 Kč4 962,04 Kč
2 0004,02742 Kč8 054,84 Kč
2 8003,96457 Kč11 100,80 Kč
4 0003,90411 Kč15 616,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč