
SBM1045VSS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM1045VSS_AY_00001CT-ND - Cut Tape (CT) 3757-SBM1045VSS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBM1045VSS_AY_00001 |
Description | DIODE SCHOTTKY 45V 10A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 6,52200 Kč | 652,20 Kč |
| 500 | 4,96098 Kč | 2 480,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,31282 Kč | 5 391,03 Kč |
| 2 500 | 3,91168 Kč | 9 779,20 Kč |
| 3 750 | 3,70718 Kč | 13 901,93 Kč |
| 6 250 | 3,47727 Kč | 21 732,94 Kč |
| 8 750 | 3,34108 Kč | 29 234,45 Kč |
| 12 500 | 3,20871 Kč | 40 108,88 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






