
SBR10U45SD1-T | |
|---|---|
DigiKey Part Number | SBR10U45SD1-TDITR-ND - Tape & Reel (TR) SBR10U45SD1-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBR10U45SD1-T |
Description | DIODE SBR 45V 10A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 20,64700 Kč | 206,47 Kč |
| 100 | 13,72080 Kč | 1 372,08 Kč |
| 500 | 10,74350 Kč | 5 371,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,55947 Kč | 11 471,36 Kč |
| 2 400 | 8,78920 Kč | 21 094,08 Kč |
| 3 600 | 8,39683 Kč | 30 228,59 Kč |
| 6 000 | 7,95592 Kč | 47 735,52 Kč |
| 8 400 | 7,69486 Kč | 64 636,82 Kč |
| 12 000 | 7,44112 Kč | 89 293,44 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |











