
P1000M | |
|---|---|
DigiKey Part Number | 4878-P1000MCT-ND - Cut Tape (CT) 4878-P1000MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P1000M |
Description | DIODE STANDARD 1000V 10A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 16,26700 Kč | 162,67 Kč |
| 100 | 10,68640 Kč | 1 068,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,28590 Kč | 4 142,95 Kč |
| 1 000 | 7,51215 Kč | 7 512,15 Kč |
| 1 500 | 7,11784 Kč | 10 676,76 Kč |
| 2 500 | 6,67460 Kč | 16 686,50 Kč |
| 3 500 | 6,41199 Kč | 22 441,97 Kč |
| 5 000 | 6,15675 Kč | 30 783,75 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |








